- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SGABM25-A-C
Description
+
The adhesive mount in white is mounted with rubber adhesive tape and measures 1" x 1" (25.4 mm x 25.4 mm). It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100.
Search Keywords: SGABM25AC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SGABM25-A-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Super Grip Adhesive Mount
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
300
can ship 6/8/26
Minimum Order Quantity:
500
Order Increment:
100
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$1.386
500
$1.260
1,000
$1.200
2,000
$1.140
4,000
$1.080
5,000 +
$1.030
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT