- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SG370S-C0
Description
+
Cable Ties Super Grip Nylon 6.6 Black 107mm 334N
Search Keywords: SG370SC0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SG370S-C0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Super Grip
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
155
Ships today, if you order in
Minimum Order Quantity:
150
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
150
$0.6732
2,000
$0.6426
4,000
$0.6120
8,000
$0.5814
10,000 +
$0.5508
Click for Quote
Log in
to unlock special pricing