help desk software
Image is representational - see mfr. specs

SG350LH-TL0

Panduit

Super-Grip® Cable Ties are designed with high strength and flexibility to tightly grip bundles and resist lateral movement des ...

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Super-Grip® Cable Ties are designed with high strength and flexibility to tightly grip bundles and resist lateral movement despite the rough conditions of MRO and construction environments. Plus, with weather-resistant Nylon 6.6 material, it’s ideal for intense UV environments. Light-heavy cross section, 15.3in, Tensile Strength: 534, black, 250pc.
Search Keywords: SG350LHTL0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    SG350LH-TL0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Style:
    Super Grip
  • Body Material:
    Nylon 6.6
  • Dimension:
    7.4 mm
  • Color:
    Black
  • Operating Temperature:
    N/A
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Alternative Packaging
In Stock:
150
Minimum Order:
500