- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SG350LH-TL
Description
+
Cable Ties Super Grip Nylon 6.6 Natural 105mm 534N
Search Keywords: SG350LHTL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SG350LH-TL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Style:Super Grip
-
Body Material:Nylon 6.6
-
Dimension:7.4 mm
-
Color:Natural
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.