- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SG350LH-L0
Description
+
Cable Ties Super Grip Nylon 6.6 Black 105mm 534N
Search Keywords: SG350LHL0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SG350LH-L0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:Super Grip
-
Body Material:Nylon 6.6
-
Dimension:7.4 mm
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Buy all 150 in-stock or the regular minimum order quantity of 500
Stock lot only:
150
Minimum Order Quantity:
500
Order Increment:
50
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$1.089
500
$0.990
1,000
$0.940
2,000
$0.890
4,000
$0.850
5,000 +
$0.800
Click for Quote
Log in
to unlock special pricing