- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SG300S-C0
Description
+
Cable Ties Super Grip Nylon 6.6 Black 81mm 334N
Search Keywords: SG300SC0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SG300S-C0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Super Grip
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Buy all 100 in-stock or the regular minimum order quantity of 1000
Stock lot only:
100
Minimum Order Quantity:
1000
Order Increment:
100
10 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$0.616
1,000
$0.560
2,000
$0.540
4,000
$0.510
8,000
$0.483
10,000 +
$0.459
Click for Quote
Log in
to unlock special pricing