Available Replacements
Alternative Packaging
SG200S-C0 SG200S-C0 Panduit
SG200S-C0

Panduit

In Stock: 200

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

SG200S-M0

Super-Grip® Cable Ties are designed with high strength and flexibility to tightly grip bundles and resist lateral movement des ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Super-Grip® Cable Ties are designed with high strength and flexibility to tightly grip bundles and resist lateral movement despite the rough conditions of MRO and construction environments. Plus, with weather-resistant Nylon 6.6 material, it’s ideal for intense UV environments. Standard cross section, 8.3in, Tensile Strength: 222, black, 1000pc.
Search Keywords: SG200SM0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: SG200S-M0
Unit of Measure: Per Each
RoHS: Yes
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Super Grip
Body Material: Nylon 6.6
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SG200S-M0 RoHS compliant?
Yes, SG200S-M0 is RoHS compliant.
What is the lead time for SG200S-M0?
The standard lead time for SG200S-M0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks can ship 1/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.126
10,000
$0.120
20,000
$0.114
40,000
$0.108
80,000 +
$0.103
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!