- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SG200S-C
Panduit
SG200S-C
Cable Ties Super Grip Nylon 6.6 Natural 51mm 222N
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Ties Super Grip Nylon 6.6 Natural 51mm 222N
Search Keywords: SG200SC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SG200S-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Super Grip
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Natural
-
Operating Temperature:N/A
Frequently Asked Questions
Is SG200S-C RoHS compliant?
Yes, SG200S-C is RoHS compliant.
What is the lead time for SG200S-C?
The standard lead time for SG200S-C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Buy all 600 in-stock or the regular minimum order quantity of 1000
Stock lot only:
600
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$0.2981
1,000
$0.2710
2,000
$0.2570
4,000
$0.2440
8,000
$0.2320
16,000 +
$0.2200
Click for Quote
Log in
to unlock special pricing