- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SG150I-C
Description
+
Cable Ties Super Grip Nylon 6.6 Natural 38mm 178N
Search Keywords: SG150IC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SG150I-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Super Grip
-
Body Material:Nylon 6.6
-
Dimension:7.8 mm
-
Color:Natural
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
321
Can Ship immediately
You may purchase all in-stock quantity of 321
Stock lot only:
321
Minimum Order Quantity:
850
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$0.2354
850
$0.2140
2,000
$0.2030
4,000
$0.1930
8,000
$0.1840
10,000 +
$0.1740
Click for Quote
Log in
to unlock special pricing