Available Replacements
Альтернативная упаковка
SG100M-C0 SG100M-C0 Panduit
SG100M-C0

Panduit

In Stock: 3,800

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

SG100M-M0

Cable Ties Super Grip Nylon 6.6 Black 23mm 80N

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties Super Grip Nylon 6.6 Black 23mm 80N
Search Keywords: SG100MM0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: SG100M-M0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536695050
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Super Grip
Body Material: Nylon 6.6
Dimension: 5.3 mm
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SG100M-M0 RoHS compliant?
Yes, SG100M-M0 is RoHS compliant.
What is the lead time for SG100M-M0?
The standard lead time for SG100M-M0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately Buy all 500 in-stock or the regular minimum order quantity of 10000
Stock lot only:
500
Minimum Order Quantity:
10000
Order Increment:
10000
10 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0913
10,000
$0.0830
20,000
$0.0790
40,000
$0.0750
80,000
$0.0710
160,000 +
$0.0670
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!