- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SG100M-M
Available Replacements
Alternative Packaging
Panduit
SG100M-M
Cable Ties Super Grip Nylon 6.6 Natural 23mm 80N
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cable Ties Super Grip Nylon 6.6 Natural 23mm 80N
Search Keywords: SG100MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SG100M-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Super Grip
-
Body Material:Nylon 6.6
-
Dimension:5.3 mm
-
Color:Natural
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is SG100M-M discontinued?
Yes, SG100M-M from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SG100M-M RoHS compliant?
Yes, SG100M-M is RoHS compliant.
What is the lead time for SG100M-M?
The standard lead time for SG100M-M is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.