Available Replacements
Alternatif paketleme
SG100M-M0 SG100M-M0 Panduit
SG100M-M0

Panduit

In Stock: 500

Minimum Order: 10,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

SG100M-C0

Super-Grip® Cable Ties are designed with high strength and flexibility to tightly grip bundles and resist lateral movement des ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Super-Grip® Cable Ties are designed with high strength and flexibility to tightly grip bundles and resist lateral movement despite the rough conditions of MRO and construction environments. Plus, with weather-resistant Nylon 6.6 material, it’s ideal for intense UV environments. Miniature cross section, 4.2in, Tensile Strength: 80, black, 100pc.
Search Keywords: SG100MC0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: SG100M-C0
Unit of Measure: Per Each
RoHS: Yes
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Super Grip
Body Material: Nylon 6.6
Dimension: 5.3 mm
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SG100M-C0 RoHS compliant?
Yes, SG100M-C0 is RoHS compliant.
What is the lead time for SG100M-C0?
The standard lead time for SG100M-C0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,800
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.243
2,000
$0.231
4,000
$0.219
8,000
$0.208
16,000 +
$0.198
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!