- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SG100M-C
Panduit
SG100M-C
Cable Ties Super Grip Nylon 6.6 Natural 23mm 80N
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Ties Super Grip Nylon 6.6 Natural 23mm 80N
Search Keywords: SG100MC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SG100M-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Super Grip
-
Body Material:Nylon 6.6
-
Dimension:5.3 mm
-
Color:Natural
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is SG100M-C RoHS compliant?
Yes, SG100M-C is RoHS compliant.
What is the lead time for SG100M-C?
The standard lead time for SG100M-C is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,000
$0.185
2,000
$0.176
4,000
$0.167
8,000
$0.159
16,000 +
$0.151
Click for Quote
Log in
to unlock special pricing