Image is representational - see manufacturer specifications

Panduit Authorized Distributor

SE75P-CR8

Braided Expandable Sleeving, 0.75" diameter (19.1mm), provides continuous abrasion resistance for wires, cables and tubing. Th ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Braided Expandable Sleeving, 0.75" diameter (19.1mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, gray, Polyethylene Terephthalate, 100 ft. per reel.
Search Keywords: SE75PCR8
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: SE75P-CR8
Unit of Measure: Per Roll
RoHS: Yes
HTS: 7413005000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Braided Expandable Sleeving
Color: Gray
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SE75P-CR8 RoHS compliant?
Yes, SE75P-CR8 is RoHS compliant.
What is the lead time for SE75P-CR8?
The standard lead time for SE75P-CR8 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks can ship 1/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$217.38
5
$210.04
10
$206.88
20
$203.72
50
$199.54
100 +
$198.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!