- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SE38P-TR0
Panduit
SE38P-TR0
Braided Expandable Sleeving - PET - Weather Resist - 9.5mm (0.375in) ID - Black - 61m (200ft) Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Braided Expandable Sleeving - PET - Weather Resist - 9.5mm (0.375in) ID - Black - 61m (200ft) Reel
Search Keywords: SE38PTR0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SE38P-TR0
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Expandable Sleeve
-
Color:Black
Frequently Asked Questions
Is SE38P-TR0 RoHS compliant?
Yes, SE38P-TR0 is RoHS compliant.
What is the lead time for SE38P-TR0?
The standard lead time for SE38P-TR0 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5 Rolls
Ships today, if you order in
11 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$242.78
5
$233.83
10
$229.98
20
$226.12
50
$221.04
100 +
$220.24
Click for Quote
Log in
to unlock special pricing