Image is representational - see manufacturer specifications

Panduit Authorized Distributor

SE25P-TR0

Braided Expandable Sleeving, 0.25" diameter (6.4mm), provides continuous abrasion resistance for wires, cables and tubing. The ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Braided Expandable Sleeving, 0.25" diameter (6.4mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Polyethylene Terephthalate, 200 ft. per reel.
Search Keywords: SE25PTR0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: SE25P-TR0
Unit of Measure: Per Roll
RoHS: Yes
HTS: 3917210000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Expandable Sleeve
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SE25P-TR0 RoHS compliant?
Yes, SE25P-TR0 is RoHS compliant.
What is the lead time for SE25P-TR0?
The standard lead time for SE25P-TR0 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks can ship 1/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$176.19
5
$169.82
10
$167.08
20
$164.32
50
$160.70
100 +
$158.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!