Image is representational - see manufacturer specifications

Panduit Authorized Distributor

SE25PFR-TR8

Braided Expandable Sleeving, 0.25" diameter (6.4mm), provides continuous abrasion resistance for wires, cables and tubing. The ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Braided Expandable Sleeving, 0.25" diameter (6.4mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, gray, Flame Retardant, Polyethylene Terephthalate, 200 ft. per reel.
Search Keywords: SE25PFRTR8
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: SE25PFR-TR8
Unit of Measure: Per Roll
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Braided Expandable Sleeving
Color: Gray
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SE25PFR-TR8 RoHS compliant?
Yes, SE25PFR-TR8 is RoHS compliant.
What is the lead time for SE25PFR-TR8?
The standard lead time for SE25PFR-TR8 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3 Rolls
Can Ship immediately
11 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$243.76
5
$236.98
10
$233.74
20
$227.51
50
$224.51
100 +
$218.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!