- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SE150P-LR0
Description
+
Braided Expandable Sleeving, , 1.50" diameter (38.1mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Polyethylene Terephthalate, standard package, 50 ft. per reel.
Search Keywords: SE150PLR0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SE150P-LR0
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Braided Expandable Sleeving
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4 Rolls
Can Ship immediately
7 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$177.05
3
$168.20
5 +
$159.79
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT