- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SE150PFR-TR0
Description
+
Braided Expandable Sleeving, 1.50" diameter (38.1mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Flame Retardant, Polyethylene Terephthalate, 200 ft. per reel.
Search Keywords: SE150PFRTR0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SE150PFR-TR0
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:5808107000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Expandable Braided Sleeve
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4 Rolls
Ships today, if you order in
On Order:
1
can ship 7/10/26
11 Weeks
can ship
8/20/26