- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SE12P-TR0
Description
+
Braided Expandable Sleeving, 0.13" diameter (3.2mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Polyethylene Terephthalate, 200 ft. per reel.
Search Keywords: SE12PTR0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SE12P-TR0
-
Unit of Measure:Per Reel
-
RoHS:Yes
-
HTS:5911900080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Expandable Sleeve
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$143.17
5
$136.01
10
$129.21
25 +
$122.75
Click for Quote
Log in
to unlock special pricing