Image is representational - see manufacturer specifications

Panduit Authorized Distributor

SE12PFR-TR0

Braided Expandable Sleeving, .13" diameter (3.2mm), provides continuous abrasion resistance for wires, cables and tubing. The ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Braided Expandable Sleeving, .13" diameter (3.2mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Flame Retardant, Polyethylene Terephthalate, 200 ft. per reel.
Search Keywords: SE12PFRTR0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: SE12PFR-TR0
Unit of Measure: Per Roll
RoHS: Yes
HTS: 5911900080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Flame
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SE12PFR-TR0 RoHS compliant?
Yes, SE12PFR-TR0 is RoHS compliant.
What is the lead time for SE12PFR-TR0?
The standard lead time for SE12PFR-TR0 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0 Rolls
On Order:
8   can ship 1/25/27
17 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$180.96
5
$174.40
10
$171.58
20
$168.76
50
$165.03
100 +
$163.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!