- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- SD3EMI
Description
+
Panduct® panelmax™ noise shield, EMI noise shield kit for 3" height panduit wiring duct, (2) 3 foot sections, bonding clips, and anti-oxidizing paste, steel, black.
Search Keywords: SD3EMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SD3EMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$141.196
5
$128.360
10
$121.940
20
$115.840
40
$110.050
50 +
$104.550
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT