- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- SCS600-6
Panduit
SCS600-6
Splice Terminal 72.89mm 29.97mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Splice Terminal 72.89mm 29.97mm Tin
Search Keywords: SCS6006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SCS600-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is SCS600-6 RoHS compliant?
Yes, SCS600-6 is RoHS compliant.
What is the lead time for SCS600-6?
The standard lead time for SCS600-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$66.82
5
$63.48
10
$60.31
25
$57.29
50
$54.43
100
$51.71
250 +
$49.12
Click for Quote
Log in
to unlock special pricing