- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- SCS4-L
Description
+
Copper butt splice, standard barrel, #4 – #3 AWG STR, #2 AWG SOL wire.
Search Keywords: SCS4L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SCS4-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$9.84
10
$9.35
25
$8.88
50
$8.44
100
$8.02
250
$7.61
500 +
$7.23
Click for Quote
Log in
to unlock special pricing