- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- SCS300-X
Description
+
Splice Terminal 57.15mm 20.57mm Tin
Search Keywords: SCS300X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SCS300-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$29.25
5
$27.78
10
$26.39
25
$25.07
50
$23.82
100
$22.63
250 +
$21.50
Click for Quote
Log in
to unlock special pricing