- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- SCMS70-L
Description
+
Splice Terminal 52mm 14.2mm Tin
Search Keywords: SCMS70L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SCMS70-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:AR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
3
$8.38
10
$7.97
25
$7.57
50
$7.19
100
$6.83
250
$6.49
500 +
$6.16
Click for Quote
Log in
to unlock special pricing