- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- SCL4-L
Panduit
SCL4-L
Copper butt splice, long barrel, #4 – #3 AWG STR, #2 AWG SOL wire.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Copper butt splice, long barrel, #4 – #3 AWG STR, #2 AWG SOL wire.
Search Keywords: SCL4L
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | SCL4-L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8535908020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is SCL4-L RoHS compliant?
Yes, SCL4-L is RoHS compliant.
What is the lead time for SCL4-L?
The standard lead time for SCL4-L is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
Minimum Order Quantity:
2
10 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
2
$11.60
10
$11.02
25
$10.47
50
$9.95
100
$9.45
250
$8.98
500 +
$8.53
Click for Quote
Log in
to unlock special pricing