- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- SCL350-X
Description
+
Splice Terminal 104.64mm 22.22mm Tin
Search Keywords: SCL350X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SCL350-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$32.44
5
$30.82
10
$29.28
25
$27.82
50
$26.43
100
$25.10
250 +
$23.85
Click for Quote
Log in
to unlock special pricing