- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- SCL3/0-X
Panduit
SCL3/0-X
Splice Terminal (3/0)AWG 79.24mm 16.25mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Splice Terminal (3/0)AWG 79.24mm 16.25mm Tin
Search Keywords: SCL30X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SCL3/0-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is SCL3/0-X RoHS compliant?
Yes, SCL3/0-X is RoHS compliant.
What is the lead time for SCL3/0-X?
The standard lead time for SCL3/0-X is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Ships today, if you order in
16 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
1
$21.60
10
$20.52
25
$19.49
50
$18.52
100
$17.59
250 +
$16.71
Click for Quote
Log in
to unlock special pricing