- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- SCL2-Q
Panduit
SCL2-Q
Butt Splice Terminal 2AWG 66.54mm 10.66mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Butt Splice Terminal 2AWG 66.54mm 10.66mm Tin
Search Keywords: SCL2Q
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | SCL2-Q |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is SCL2-Q RoHS compliant?
Yes, SCL2-Q is RoHS compliant.
What is the lead time for SCL2-Q?
The standard lead time for SCL2-Q is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
16 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1
$14.09
10
$13.39
25
$12.72
50
$12.08
100
$11.48
250
$10.91
500 +
$10.36
Click for Quote
Log in
to unlock special pricing