- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- SCL250-X
Description
+
Splice Terminal 85.85mm 19.55mm Tin
Search Keywords: SCL250X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SCL250-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$27.40
10
$26.03
25
$24.73
50
$23.49
100
$22.31
250 +
$21.20
Click for Quote
Log in
to unlock special pricing