- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- SCL1-E
Description
+
Splice Terminal 1AWG 72.89mm 11.93mm Tin
Search Keywords: SCL1E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SCL1-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
Minimum Order Quantity:
2
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2
$15.89
10
$15.10
25
$14.34
50
$13.63
100
$12.95
250 +
$12.30
Click for Quote
Log in
to unlock special pricing