- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- SCL1/0-X
Panduit
SCL1/0-X
Splice Terminal (1/0)AWG 72.89mm 13.2mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Splice Terminal (1/0)AWG 72.89mm 13.2mm Tin
Search Keywords: SCL10X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SCL1/0-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is SCL1/0-X RoHS compliant?
Yes, SCL1/0-X is RoHS compliant.
What is the lead time for SCL1/0-X?
The standard lead time for SCL1/0-X is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$17.45
10
$16.57
25
$15.75
50
$14.96
100
$14.21
250 +
$13.50
Click for Quote
Log in
to unlock special pricing