- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- SCH2-Q
Description
+
Splice Terminal 2AWG 54.1mm 10.66mm Tin
Search Keywords: SCH2Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SCH2-Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.