- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- SBC3/0-Q
Description
+
Split Bolt Connector (3/0)-11AWG 52.6mm
Search Keywords: SBC30Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SBC3/0-Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$42.64
5
$40.50
10
$38.48
25
$36.56
50
$34.73
100
$32.99
250 +
$31.34
Click for Quote
Log in
to unlock special pricing