- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- SBC2/0-Q
Description
+
Split Bolt Connector (2/0)-13AWG 43.7mm
Search Keywords: SBC20Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SBC2/0-Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$30.44
5
$28.92
10
$27.47
25
$26.10
50
$24.80
100
$23.56
250 +
$22.38
Click for Quote
Log in
to unlock special pricing