- Home ›
- All Products›
- SA500-X
Description
+
Splice Terminal 3.87mm 1.32mm Tin
Search Keywords: SA500X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SA500-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$71.82
5
$68.23
10
$64.82
25
$61.58
50
$58.50
100 +
$55.58
Click for Quote
Log in
to unlock special pricing