- Home ›
- All Products›
- SA350-15
Description
+
Splice Terminal 3.37mm 1.12mm Tin
Search Keywords: SA35015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SA350-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$46.38
5
$44.06
10
$41.86
25
$39.77
50
$37.78
100
$35.89
250 +
$34.09
Click for Quote
Log in
to unlock special pricing