- Home ›
- All Products›
- SA3/0-E
Description
+
Splice Terminal (3/0)AWG 66.54mm 19.3mm Tin
Search Keywords: SA30E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SA3/0-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$37.50
5
$35.63
10
$33.84
25
$32.15
50
$30.54
100
$29.02
250 +
$27.57
Click for Quote
Log in
to unlock special pricing