- Home ›
- All Products›
- SA250-E
Description
+
Splice Terminal 74.67mm 23.11mm Tin
Search Keywords: SA250E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SA250-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$41.73
5
$39.65
10
$37.66
25
$35.78
50
$33.99
100
$32.29
250 +
$30.68
Click for Quote
Log in
to unlock special pricing