- Home ›
- All Products›
- SA2/0-L
Description
+
Splice Terminal (2/0)AWG 58.67mm 17.52mm Tin
Search Keywords: SA20L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SA2/0-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$32.51
5
$30.88
10
$29.34
25
$27.87
50
$26.48
100
$25.16
250 +
$23.90
Click for Quote
Log in
to unlock special pricing