- Home ›
- All Products›
- SA1/0-L
Description
+
Splice Terminal (1/0)AWG 53.84mm 16.25mm Tin
Search Keywords: SA10L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SA1/0-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$30.53
5
$29.00
10
$27.55
25
$26.18
50
$24.87
100
$23.62
250 +
$22.44
Click for Quote
Log in
to unlock special pricing