Image is representational - see manufacturer specifications

Panduit Authorized Distributor

S8-56R-T

Tubular 8AWG 33.02mm 15.24mm Tin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Tubular 8AWG 33.02mm 15.24mm Tin
Search Keywords: S856RT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: S8-56R-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535908020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Tubular
Stud Size: 7.93 mm
Dimension: 33.02 x 15.24 mm
Wire Size: 8 AWG
Color: N/R
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is S8-56R-T discontinued?
Yes, S8-56R-T from Panduit is discontinued (end-of-life October 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is S8-56R-T RoHS compliant?
Yes, S8-56R-T is RoHS compliant.
What is the lead time for S8-56R-T?
The standard lead time for S8-56R-T is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,537
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.798
400
$0.796
600
$0.762
1,000
$0.730
2,600
$0.700
5,000
$0.681
7,600
$0.679
10,000 +
$0.672
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!