Image is representational - see manufacturer specifications

Panduit Authorized Distributor

S8-50-C0

Cable Ties, Standard Locking Nylon 6/6 Black 53mm 222N StrongHold™ Package

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties, Standard Locking Nylon 6/6 Black 53mm 222N StrongHold™ Package
Search Keywords: S850C0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    S8-50-C0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6/6
  • Dimension:
    200mm x 8.4mm x 5.9mm
  • Maximum Bundle Diameter:
    53 mm
  • Tensile Strength:
    222 N
  • Color:
    Black
  • Operating Temperature:
    -40°C to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is S8-50-C0 RoHS compliant?
Yes, S8-50-C0 is RoHS compliant.
What is the lead time for S8-50-C0?
The standard lead time for S8-50-C0 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
900   can ship 10/8/26
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0847
1,000
$0.0770
2,000
$0.0730
4,000
$0.0690
8,000
$0.0660
16,000 +
$0.0630
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!