Image is representational - see manufacturer specifications

Panduit Authorized Distributor

S8-38R-T

Tubular 8AWG 35.56mm 15.24mm Tin

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Tubular 8AWG 35.56mm 15.24mm Tin
Search Keywords: S838RT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    S8-38R-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Tubular
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    9.52 mm
  • Dimension:
    35.56 x 15.24 mm
  • Wire Size:
    8 AWG
  • Color:
    N/R
  • Operating Temperature:
    150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S8-38R-T RoHS compliant?
Yes, S8-38R-T is RoHS compliant.
What is the lead time for S8-38R-T?
The standard lead time for S8-38R-T is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
16 Weeks can ship 12/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.838
400
$0.836
600
$0.801
1,000
$0.766
2,600
$0.735
5,000
$0.715
7,600
$0.713
10,000 +
$0.706
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!