- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- S8-18-M0
Description
+
Cable Ties, Standard Locking Nylon 6/6 Black 53mm 80N Package
Search Keywords: S818M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:S8-18-M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Standard Locking
-
Body Material:Nylon 6/6
-
Dimension:200mm x 4.8mm x 4 mm
-
Maximum Bundle Diameter:53 mm
-
Tensile Strength:80 N
-
Color:Black
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
1000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5,000
$0.0289
10,000
$0.0275
20,000
$0.0261
40,000
$0.0248
50,000 +
$0.0236
Click for Quote
Log in
to unlock special pricing