- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- S8-18-C0
Panduit
S8-18-C0
Cable Ties, Standard Locking Nylon 6/6 Black 53mm 80N StrongHold™ Package
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:S8-18-C0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Style:Standard Locking
-
Body Material:Nylon 6/6
-
Dimension:200mm x 4.8mm x 4 mm
-
Maximum Bundle Diameter:53 mm
-
Tensile Strength:80 N
-
Color:Black
-
Operating Temperature:-40°C to 85 °C