- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- S7-50-M
Description
+
Cable Ties, Standard Locking Nylon 6/6 Natural 46mm 222N StrongHold™ Package
Search Keywords: S750M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:S7-50-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Standard Locking
-
Body Material:Nylon 6/6
-
Dimension:188mm x 8.4mm x 5.9mm
-
Maximum Bundle Diameter:46 mm
-
Tensile Strength:222 N
-
Color:Natural
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
1000
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
10,000
$0.0270
20,000
$0.0257
40,000
$0.0244
80,000
$0.0232
100,000 +
$0.0220
Click for Quote
Log in
to unlock special pricing