- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- S7-50-C0
Panduit
S7-50-C0
Cable Ties, Standard Locking Nylon 6/6 Black 46mm 222N StrongHold™ Package
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:S7-50-C0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Style:Standard Locking
-
Body Material:Nylon 6/6
-
Dimension:188mm x 8.4mm x 5.9mm
-
Maximum Bundle Diameter:46 mm
-
Tensile Strength:222 N
-
Color:Black
-
Operating Temperature:-40°C to 85 °C