- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- S6-18-C
Description
+
Cable Ties, Standard Locking Nylon 6/6 Natural 40mm 80N StrongHold™ Package
Search Keywords: S618C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:S6-18-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Standard Locking
-
Body Material:Nylon 6/6
-
Dimension:160mm x 4.8mm x 3.9mm
-
Maximum Bundle Diameter:40 mm
-
Tensile Strength:80 N
-
Color:Natural
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
100
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.0362
2,000
$0.0344
4,000
$0.0327
8,000
$0.0310
10,000 +
$0.0295
Click for Quote
Log in
to unlock special pricing